The VI-27T-CX-S is a DC/DC converter with a 6.5V output voltage and a maximum output current of 11.54A. It features a 90% efficiency and operates within a temperature range of -25°C to 85°C. The converter has a maximum power dissipation of 75W and is available in a through-hole package. It is not RoHS compliant and is part of the VI-200 series.
Checking distributor stock and pricing after the page loads.
Vicor VI-27T-CX-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 375V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 11.54A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (75W) |
| Voltage - Output 1 | 6.5V |
| RoHS | Not Compliant |
No datasheet is available for this part.