
The VI-2NV-EW is a 100W DC/DC converter with 88% efficiency and 3kV isolation voltage. It is available in a full brick package and is mounted through a hole. The device operates over a temperature range of -10°C to 85°C. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The output voltage is 5.8V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-2NV-EW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 17.24A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (100W) |
| Voltage - Output 1 | 5.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-2NV-EW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
