The VI-2NY-EX-F2 is a 3.3V DC/DC converter with a maximum output current of 15A and a maximum power dissipation of 15W. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter operates within a temperature range of -10°C to 85°C and is packaged in a full brick package for through-hole mounting. It is part of the VI-200 series, a 75W DC/DC converter series from Vicor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-2NY-EX-F2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 15A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (75W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-2NY-EX-F2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.