
The VI-2T1-IY is a 50W DC/DC converter with a single output of 12V. It features a high efficiency of 90% and is RoHS compliant. The converter has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a full brick package with through hole mounting. The VI-2T1-IY also includes overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection.
Vicor VI-2T1-IY technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (50W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-2T1-IY to view detailed technical specifications.
No datasheet is available for this part.