The VI-2T1-IY-F3 is a board mount DC/DC converter from Vicor with a full brick package and through hole mount. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 50W. The converter features overvoltage, overcurrent, overtemperature, and short circuit protection. It is not RoHS compliant and has a maximum output current of 4.17A at 12V.
Vicor VI-2T1-IY-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 12V |
| Width | 1.86inch |
| RoHS | Not Compliant |
No datasheet is available for this part.