The VI-2T1-MY-S is a DC/DC converter with a 12V output and 50W power dissipation. It operates with a minimum input voltage of 66V and a maximum input voltage of 160V. The converter has a high efficiency of 90% and provides 3kV isolation. It is designed for through-hole mounting and has a compact size of 0.52inch height, 1.8inch width, and 4.6inch length. The operating temperature range is from -55°C to 85°C.
Vicor VI-2T1-MY-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 12V |
| Width | 1.8inch |
| RoHS | Not Compliant |
No datasheet is available for this part.