
The VI-2T2-CV-F1 is a 15V 10A 150W DC/DC converter in a full brick package, suitable for through hole mounting. It operates over a temperature range of -25°C to 85°C and features overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection. The converter has a maximum input voltage of 160V and a minimum input voltage of 66V, with an isolation voltage of 3kV.
Checking distributor stock and pricing after the page loads.
Vicor VI-2T2-CV-F1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (150W) |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.