The VI-2T2-CW-B1 is a DC/DC converter from Vicor with a 15V output voltage and maximum output current of 6.67A, achieving an efficiency of 90%. It is available in a full brick package with a through hole mount and operates within a temperature range of -25 to 85°C. The converter features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It has a maximum power dissipation of 100W and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vicor VI-2T2-CW-B1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6.67A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 15V |
| Width | 2.4inch |
| RoHS | Not Compliant |
No datasheet is available for this part.