The VI-2T2-EW-B1 is a 100W DC/DC converter from Vicor, featuring a single output of 15V. It operates within a temperature range of -10°C to 85°C and has a maximum power dissipation of 100W. The converter is packaged in a full brick format and is designed for through-hole mounting. It includes features such as overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vicor VI-2T2-EW-B1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.67A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (100W) |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.