The VI-2T2-IV-F1 is a DC/DC converter with a 15V output voltage and 10A maximum output current. It has a maximum power dissipation of 150W and is packaged in a full brick format. The converter operates over a temperature range of -40°C to 85°C and is not RoHS compliant. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The device is mounted through a hole and is available in a bulk packaging quantity of one.
Checking distributor stock and pricing after the page loads.
Vicor VI-2T2-IV-F1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 15V |
| Width | 1.86inch |
| RoHS | Not Compliant |
No datasheet is available for this part.