The VI-200 Series DC/DC Converter from Vicor features a 90% efficiency and is equipped with overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It operates within a temperature range of -40°C to 85°C and is available in a full brick package with through-hole mounting. The converter has a maximum output current of 6.67A and a maximum power dissipation of 100W. It is not RoHS compliant.
Vicor VI-2T2-IW technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.67A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 15V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-2T2-IW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.