The VI-2T2-MW is a 15V DC/DC converter with 90% efficiency, suitable for applications requiring high power density. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter is packaged in a full brick form factor, measuring 0.5inch in height, 2.4inch in width, and 4.6inch in length. It operates within a temperature range of -55°C to 85°C and is not RoHS compliant. The VI-2T2-MW is designed for board mount applications and is part of the VI-200 series.
Checking distributor stock and pricing after the page loads.
Vicor VI-2T2-MW technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.67A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 15V |
| Width | 2.4inch |
| RoHS | Not Compliant |
No datasheet is available for this part.