The VI-2T2-MW-S is a 15V 6.67A 100W full brick DC/DC converter with 90% efficiency and OVP, OCP, OTP, and SCP features. It has a maximum input voltage of 160V and a minimum input voltage of 66V. The converter operates within a temperature range of -55°C to 85°C and is available in a through-hole mount package.
Checking distributor stock and pricing after the page loads.
Vicor VI-2T2-MW-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.67A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (100W) |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.