The Vicor VI-200 Series DC/DC Converter is a high-power module that delivers a maximum of 15 volts at 3.33 amps, with a maximum power dissipation of 50 watts. This full brick module features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection for reliable operation. It operates within a temperature range of -55 degrees Celsius to 85 degrees Celsius and can handle input voltages up to 160 volts. The module is designed for through-hole mounting and has a high isolation voltage of 3 kilovolts. It is packaged in bulk quantities and is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Vicor VI-2T2-MY-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3.33A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 15V |
| Width | 1.86inch |
| RoHS | Not Compliant |
No datasheet is available for this part.