
The VI-2TL-CW-S is a 100W DC/DC converter with a full brick package and through hole mount. It operates at efficiencies of up to 90% and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter has a maximum input voltage of 160V and a minimum input voltage of 66V, with a maximum output current of 3.57A and a maximum power dissipation of 100W. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The VI-2TL-CW-S is not RoHS compliant.
Vicor VI-2TL-CW-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3.57A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (100W) |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-2TL-CW-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.