The VI-2TL-CX-F2 is a 28V 2.68A 75W DC/DC converter with a full brick package and through hole mount. It features high efficiency of 90% and provides overvoltage, overcurrent, overtemperature, and short-circuit protection. The converter operates over a temperature range of -25°C to 85°C and has a maximum isolation voltage of 3kV. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vicor VI-2TL-CX-F2 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.68A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (75W) |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.