
The VI-2TL-EW-B1 is a 100W board mount DC/DC converter from Vicor, featuring a single 28V output and an efficiency of 88%. It operates within a temperature range of -10°C to 85°C and has a maximum power dissipation of 100W. The converter is isolated to 3kV and includes features such as overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It is available in a full brick package and is not RoHS compliant.
Vicor VI-2TL-EW-B1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.57A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (100W) |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-2TL-EW-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.