The VI-2TL-IV-F4 is a 28V output DC/DC converter with 90% efficiency, featuring overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It has a maximum output current of 5.36A and a maximum power dissipation of 150W. The converter is packaged in a full brick package and is designed for through hole mounting. It operates within a temperature range of -40°C to 85°C and has an isolation voltage of 3kV. The VI-2TL-IV-F4 is part of the VI-200 series and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vicor VI-2TL-IV-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.36A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (150W) |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.