
The VI-2TL-IW-F4 is a 28V 100W DC/DC converter with 90% efficiency, featuring OVP, OCP, OTP, and SCP protection. It has a maximum input voltage of 160V and a minimum input voltage of 66V. The converter operates within a temperature range of -40°C to 85°C and is available in a full brick package with a through hole mount. It is not RoHS compliant.
Vicor VI-2TL-IW-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.57A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (100W) |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-2TL-IW-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
