The VI-2TL-MX is a 28V DC/DC converter with 90% efficiency, suitable for through hole mount applications. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is not RoHS compliant and is part of the VI-200 series, which is designed for 75W applications.
Checking distributor stock and pricing after the page loads.
Vicor VI-2TL-MX technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.68A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (75W) |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.