The VI-2TV-EW-B1 is a DC/DC converter with a single output of 5.8V and a maximum output current of 17.24A. It operates with an efficiency of 88% and a maximum power dissipation of 100W. This board mount converter has a package quantity of one and is packaged in bulk. It is not RoHS compliant. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. It measures 1.07inch in height, 2.4inch in width, and 4.6inch in length.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 17.24A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 5.8V |
| Width | 2.4inch |
| RoHS | Not Compliant |