
Board mount DC-DC converter delivering 5V at 50W output power. Features include over-voltage, over-current, over-temperature, and short-circuit protection. Operates with an input voltage range of 18V to 36V, offering 3kV isolation and 90% efficiency. Packaged in a full brick form factor with through-hole mounting, measuring 4.6 inches in length, 2.4 inches in width, and 0.5 inches in height. Supports a maximum operating temperature of 85°C.
Vicor VI-2W0-CY technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 5V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-2W0-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.