The VI-2W0-MW-S is a DC/DC converter with a 90% efficiency rating, suitable for applications with a maximum input voltage of 36V and a minimum input voltage of 18V. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection, and is isolated to 3kV. The converter is designed for use in temperatures ranging from -55°C to 85°C and has a maximum output current of 20A and a maximum power dissipation of 100W. It is available in a through-hole package and is part of the VI-200 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (100W) |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |