
The VI-2W1-IV-S is a DC/DC converter with a 90% efficiency rating and 3kV isolation voltage. It has a single output of 12V and is available in a full brick package with a through hole mount. The converter operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 150W. It features overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection. The VI-2W1-IV-S is not RoHS compliant.
Vicor VI-2W1-IV-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 12V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-2W1-IV-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
