The VI-2WF-CX-F1 is a DC/DC converter with a maximum output voltage of 72V and a maximum output current of 1.04A. It has a maximum power dissipation of 75W and is designed for through hole mounting. The converter operates within a temperature range of -25°C to 85°C and has a high efficiency of 90%. It features overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection. The device is available in a full brick package with a height of 0.79inch, length of 4.6inch, and width of 1.86inch.
Vicor VI-2WF-CX-F1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.04A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 72V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-2WF-CX-F1 to view detailed technical specifications.
No datasheet is available for this part.