The VI-2WF-EY is a 72V output DC/DC converter with a maximum output current of 694mA. It features an efficiency of 88% and a high isolation voltage of 3kV. The converter is packaged in a full brick format with a through-hole mount and is suitable for operating temperatures between -10°C and 85°C. It is not RoHS compliant.
Vicor VI-2WF-EY technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 694mA |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 72V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-2WF-EY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.