The VI-2WF-IX-B1 is a DC/DC converter with a maximum output current of 1.04A and a maximum output voltage of 72V. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 75W. The converter is packaged in a full brick format and is designed for through hole mount. It features overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vicor VI-2WF-IX-B1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.04A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 72V |
| Width | 2.4inch |
| RoHS | Not Compliant |
No datasheet is available for this part.