The Vicor VI-2WF-IY-F1 is a 72V DC/DC converter with a maximum output current of 694mA and an efficiency of 90%. It is available in a full brick package with a through hole mount. The converter operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 50W. It also features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection.
Vicor VI-2WF-IY-F1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 694mA |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 72V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-2WF-IY-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.