
The VI-2WF-MX-B1 is a board mount DC/DC converter from Vicor, featuring a full brick package with 90% efficiency and 3kV isolation voltage. It operates within a temperature range of -55°C to 85°C and has a maximum output current of 1.04A. The converter is not RoHS compliant and is packaged in bulk.
Vicor VI-2WF-MX-B1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.04A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 72V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-2WF-MX-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.