The VI-2WV-EW-F4 is a DC/DC converter with a maximum input voltage of 36V and a minimum input voltage of 18V. It features a single output with a voltage of 5.8V and a maximum output current of 17.24A. The converter has a maximum power dissipation of 100W and an efficiency of 88%. It operates within a temperature range of -10°C to 85°C and is available in a full brick package with through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-2WV-EW-F4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 17.24A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (100W) |
| Voltage - Output 1 | 5.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-2WV-EW-F4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.