The VI-2WY-MW-F4 is a DC/DC converter with a package type of Full Brick, featuring 90% efficiency and OVP, OCP, OTP, and SCP protection. It has an isolation voltage of 3kV and operates over a temperature range of -55°C to 85°C. The converter provides a single output of 3.3V and can handle a maximum output current of 20A and power dissipation of 20W.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (100W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |