Vicor VI-AIM-E1 technical specifications.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor VI-AIM-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.