Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-AIM-I1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VI-AIM-I1 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor VI-AIM-I1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
