The DC/DC converter is a half brick package with 9 terminals, operating over a temperature range of -55 to 100 degrees Celsius. It has a single output and function, with an input voltage range of 85 to 264 volts. The device is a board mount component with a width of 57.9mm and a length of 61mm.
Vicor VI-AIM-M1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 57.9 |
| Length | 61 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vicor VI-AIM-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.