AC-DC Unregulated Power Supply Module, 1 Output, 750W, Hybrid, QUARTER BRICK PACKAGE-7
Checking distributor stock and pricing after the page loads.
Vicor VI-ARM-C122 technical specifications.
| Pin Count | 7 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.