This industrial DC/DC converter features a 7-pin R-XDMA-P7 package and operates over a temperature range of -40°C to 100°C. It has a single output and a single function. The converter accepts input voltages between 90V and 132V.
Sign in to ask questions about the Vicor VI-ARM-T21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VI-ARM-T21 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 132 |
| Input Voltage-Min | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vicor VI-ARM-T21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.