The VI-200 is a DC/DC converter with a single output of 18.5V and a maximum output current of 2.7A. It operates within a temperature range of -25°C to 85°C and has a maximum power dissipation of 50W. The converter is packaged in a full brick format with a through-hole mount and is available in bulk packaging. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The VI-200 has an efficiency of 90% and an isolation voltage of 3kV.
Vicor VI-B2N-CY-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 56V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.7A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 18.5V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-B2N-CY-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.