This 6-terminal DC/DC converter from Vicor operates between 42 and 60 volts and is rated for use in temperatures up to 85°C. It has a single output and is packaged in the R-XUFM-P6 package type. The terminals are positioned on the upper side of the package. The converter is designed for use in board mount applications.
Sign in to ask questions about the Vicor VI-B31-EU-BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VI-B31-EU-BM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -10 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUFM-P6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 42 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vicor VI-B31-EU-BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.