The VI-B34-EU-BM DC/DC converter is a single-function device with a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. It has six terminals and is packaged in the R-XUFM-P6 package type. The converter operates within a voltage range of 42 to 60 volts. It is a board-mount device.
Vicor VI-B34-EU-BM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -10 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUFM-P6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 42 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vicor VI-B34-EU-BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.