The VI-B3Y-EX-F2 is a DC/DC converter from Vicor's VI-200 series, featuring a single output of 3.3V. It operates within a temperature range of -10°C to 85°C and has a maximum power dissipation of 50W. The converter is packaged in a full brick form factor, measuring 1.05inch in height, 4.6inch in length, and 1.86inch in width. It is designed for through-hole mounting and has a maximum output current of 15A. The device also includes features such as overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 15A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 3.3V |
| Width | 1.86inch |
| RoHS | Not Compliant |