The Vicor VI-B4F-CW is a board mount DC/DC converter with a single output of 72V and a maximum output current of 1.39A. It features a high efficiency of 90% and a high isolation voltage of 3kV. The converter is packaged in a full brick format with a height of 0.5inch, length of 4.6inch, and width of 2.4inch. It operates over a temperature range of -25°C to 85°C and is protected by features such as overvoltage protection, overcurrent protection, and overtemperature protection. The converter is available in bulk packaging and is part of the VI-200 series.
Vicor VI-B4F-CW technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.39A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VI-200 |
| Voltage - Output 1 | 72V |
| Width | 2.4inch |
| RoHS | Not Compliant |
No datasheet is available for this part.