The Vicor VI-200 Series DC/DC Converter is a compact, full brick module that delivers a stable 2-volt output at a maximum current of 20 amps and a maximum power of 40 watts. This converter features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection for reliable operation. It operates within a temperature range of -10°C to 85°C and has an isolation voltage of 3 kilovolts. The module measures 1.07 inches in height, 2.4 inches in width, and 4.6 inches in length, and is available in bulk packaging. Note that this product is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-B4Z-EW-B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 2V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-B4Z-EW-B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.