The Vicor VI-B5D-IX is a high-efficiency DC/DC converter designed for through hole mounting. This converter features advanced protection mechanisms, including overvoltage, overcurrent, overtemperature, and short-circuit protection. It operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius and has a maximum power dissipation of 75 watts. The device is available in a full brick package with a compact footprint of 0.5 inch in height, 4.6 inches in length, and 2.4 inches in width. The VI-B5D-IX is a single-output converter, capable of delivering up to 882 milliamperes of current at an output voltage of 85 volts.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 882mA |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VI-200 |
| Voltage - Output 1 | 85V |
| Width | 2.4inch |
| RoHS | Not Compliant |