The VI-200 75W DC/DC converter features a 6.5V output voltage with 90% efficiency and 3kV isolation voltage. It is available in a full brick package with through hole mounting. Operating temperature range is -55°C to 85°C. The converter is not RoHS compliant and is part of the VI-200 series. It has overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection features.
Checking distributor stock and pricing after the page loads.
Vicor VI-B5T-MX-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 11.54A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (75W) |
| Voltage - Output 1 | 6.5V |
| RoHS | Not Compliant |
No datasheet is available for this part.