The VI-200 5V DC/DC converter is a board mount, through hole device with a maximum input voltage of 400V and a minimum input voltage of 200V. It features an efficiency of 88% and is equipped with overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection. The converter operates within a temperature range of -10°C to 85°C and has a maximum output current of 15A and a maximum power dissipation of 75W. It is available in a full brick package with a height of 0.79inch, length of 4.6inch, and width of 1.86inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-B60-EX-F3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 5V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-B60-EX-F3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.