The VI-B64-MU-BM DC/DC converter from Vicor features a single output and operates within a temperature range of -55°C to 85°C. It has six terminals and is packaged in the R-XUFM-P6 format. The converter accepts input voltages between 200V and 400V.
Vicor VI-B64-MU-BM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUFM-P6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 400 |
| Input Voltage-Min | 200 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vicor VI-B64-MU-BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.