The VI-200 Series DC/DC Converter from Vicor features a high efficiency of 90% and provides 13.8V output. It has a maximum output current of 5.43A and a maximum power dissipation of 75W. The converter operates within a temperature range of -55°C to 85°C and has a high isolation voltage of 3kV. It is available in a full brick package and is suitable for board mount applications.
Vicor VI-B6P-MX technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5.43A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VI-200 |
| Voltage - Output 1 | 13.8V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-B6P-MX to view detailed technical specifications.
No datasheet is available for this part.