The VI-B7T-MX-F2 is a DC/DC converter with a maximum output current of 11.54A and a maximum power dissipation of 75W. It operates within a temperature range of -55°C to 85°C and has a maximum input voltage of 375V and a minimum input voltage of 100V. The converter features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It is available in a through-hole package and is not RoHS compliant.
Vicor VI-B7T-MX-F2 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 375V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 11.54A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (75W) |
| Voltage - Output 1 | 6.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-B7T-MX-F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.