The VI-200 series DC/DC converter is a 6.5V output, 50W power supply with a high efficiency of 90%. It features overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection. The converter is available in a full brick package with a through hole mount and is rated for operation between -55°C and 85°C. It has a maximum input voltage of 375V and a maximum output current of 7.69A.
Vicor VI-B7T-MY-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 7.69A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 6.5V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-B7T-MY-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.