The VI-200 100W DC/DC converter is a full brick module with a single output of 12V and a maximum output current of 8.33A. It operates with a high efficiency of 90% and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The module has a maximum input voltage of 76V and a minimum input voltage of 36V, and it is suitable for operating in temperatures ranging from -40°C to 85°C. It is not RoHS compliant and is available in bulk packaging with a through-hole mount.
Checking distributor stock and pricing after the page loads.
Vicor VI-BN1-IW-F1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (100W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.